Part Details for FRS-R-25ID by Eaton Corporation
Overview of FRS-R-25ID by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3625IDE-1#TRPBF | Analog Devices | 1A Hi Eff 2-Cell Supercap Chr | |
LTC3025IDC-2#TRPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for FRS-R-25ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS-R-25ID
|
Avnet Americas | Fuse Class RK5 25A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FRS-R-25ID) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$31.9104 / $35.4006 | Buy Now |
DISTI #
504-FRS-R-25ID
|
Mouser Electronics | Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI RoHS: Not Compliant | 1 |
|
$38.9400 / $52.8800 | Buy Now |
Part Details for FRS-R-25ID
FRS-R-25ID CAD Models
FRS-R-25ID Part Data Attributes
|
FRS-R-25ID
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FRS-R-25ID
Eaton Corporation
Electric Fuse, Time Delay Blow, 25A, 600VAC, 250VDC, 200000A (IR), RK5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.574 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |