Part Details for FRS-R-200 by BUTTON ELECT.
Overview of FRS-R-200 by BUTTON ELECT.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS-R-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 200A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER | 32 |
|
$182.1699 / $212.5316 | Buy Now |