There are no models available for this part yet.
Overview of FRS-R-110 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRS-R-110 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FRS-R-110
|
Avnet Americas | Fuse Class RK5 110A 600V Slow Blow 2-Pin Lug Holder Carton - Bulk (Alt: FRS-R-110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.0592 / $246.5612 | Buy Now | |
DISTI #
504-FRS-R-110
|
Mouser Electronics | Industrial & Electrical Fuses 600V 110A Dual Elemtent Time Delay RoHS: Not Compliant | 0 |
|
$307.7400 / $324.0000 | Order Now | |
DISTI #
FRS-R-110
|
TTI | Industrial & Electrical Fuses 600V 110A Dual Elemtent Time Delay Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$307.7800 / $324.0000 | Buy Now |
CAD Models for FRS-R-110 by Eaton Corporation
Part Data Attributes for FRS-R-110 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
244.5 mm
|
Body Length or Diameter
|
46.7 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
110 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for FRS-R-110
This table gives cross-reference parts and alternative options found for FRS-R-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS-R-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR110ID | Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FRS-R-110 vs FLSR110ID |
A4J110 | Electric Fuse, Fast Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FRS-R-110 vs A4J110 |
A6T110 | Electric Fuse, Fast Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FRS-R-110 vs A6T110 |
LLSRK110 | Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FRS-R-110 vs LLSRK110 |