Part Details for FRS-R-1-1/8 by Eaton Bussmann
Overview of FRS-R-1-1/8 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS-R-1-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2940
|
Newark | Fusetron Dual Element Fuse Class Rk5 |Eaton Bussmann FRS-R-1-1/8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1200 / $68.7600 | Buy Now |
DISTI #
FRS-R-1-1/8-ND
|
DigiKey | FUSE CRTRDG 1.125A 600VAC/300VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4480 | Buy Now |
DISTI #
71446408
|
RS | Fuse Class RK5 Slow Blow Holder 600V 1.125A | Bussmann by Eaton FRS-R-1-1/8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3600 / $65.4500 | RFQ |
Part Details for FRS-R-1-1/8
FRS-R-1-1/8 CAD Models
FRS-R-1-1/8 Part Data Attributes
|
FRS-R-1-1/8
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FRS-R-1-1/8
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 1.125A, 600VAC, 250VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1.125 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |