Part Details for FRRF6FR4LBL by Panduit Corp
Overview of FRRF6FR4LBL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRRF6FR4LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRRF6FR4LBL-ND
|
DigiKey | CABLE DUCT REDUCER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.3300 | Buy Now |
DISTI #
FRRF6FR4LBL
|
Avnet Americas | Fitting 4" FR to 2" FD for FiberRunner 4x4 LSZH Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Yellow - Bulk (Alt: FRRF6FR4LBL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.3400 | Buy Now |
DISTI #
644-FRRF6FR4LBL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, Reducer From 6" x 4" To 4" x 4" RoHS: Compliant | 0 |
|
$96.2800 / $105.3000 | Order Now |
DISTI #
PANFRRF6FR4LBL
|
Heilind Electronics | FITTING, REDUCER FROM 6 X 4 4 TO X 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.3400 / $111.2000 | Buy Now |
DISTI #
000000000006198465
|
Sager | Wire Ducting & Raceways Fitting, Reducer From 6 x 4 To 4 x 4 Min Qty: 1 | 0 |
|
$72.6700 / $91.6800 | Buy Now |