Part Details for FRRF64YL by Panduit Corp
Overview of FRRF64YL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRRF64YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5742
|
Newark | Fitting And Cover, Reducer From 6" X 4" Rohs Compliant: Yes |Panduit FRRF64YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3600 / $72.9900 | Buy Now |
DISTI #
FRRF64YL-ND
|
DigiKey | CABLE DUCT COVER REDUCER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4900 | Buy Now |
DISTI #
FRRF64YL
|
Avnet Americas | 6X4 FR TO 4X4 FIBER DUCT - Bag (Alt: FRRF64YL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$59.2800 | Buy Now |
DISTI #
644-FRRF64YL
|
Mouser Electronics | Wire Ducting & Raceways Fitting and Cover, Reducer From 6" x 4" RoHS: Compliant | 0 |
|
$63.0800 / $64.1500 | Order Now |
DISTI #
PANFRRF64YL
|
Heilind Electronics | FITTING AND COVER, REDUCER 6 FROM X 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The fitting attaches any 6" x 4" (150mm x 100mm) FiberRunner® fitting or channel to the 4" x 4" (100mm x 100mm) Fiber-Duct™ Channel S4X4YL6 or E4X4YL6. It is yellow and made of ABS plastic. It includes a solid cover. RoHS: Compliant |
4 In Stock 75 Factory Stock |
|
$59.2800 / $65.6800 | Buy Now |
DISTI #
000000000001152108
|
Sager | Wire Ducting & Raceways 6X4 FR TO 4X4 FIBER DUCT Min Qty: 1 | 0 |
|
$45.1800 / $57.0000 | Buy Now |