There are no models available for this part yet.
Overview of FRRA12X4YL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FRRA12X4YL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FRRA12X4YL-ND
|
DigiKey | CABLE DUCT RIGHT ANGLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$250.4100 | Buy Now | |
DISTI #
FRRA12X4YL
|
Avnet Americas | HORIZONTAL RIGHT ANGLE - Bulk (Alt: FRRA12X4YL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.9400 | Buy Now | |
DISTI #
PANFRRA12X4YL
|
Heilind Electronics | Fitting, Horizontal Right 12 Angle, x 4 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Attaches to 12x4 channel and/or fitting to create a 90° horizontal turn from a straight horizontal run. Inside divider walls manage cables routed around horizontal right angles. Accepts optional split cover FRRASC12YL. RoHS: Compliant | 0 |
|
$228.9400 / $253.6700 | Buy Now | ||
DISTI #
000000000001152066
|
Sager | Wire Ducting & Raceways HORIZONTAL RIGHT ANGLE Min Qty: 1 | 0 |
|
$174.5000 / $198.7400 | Buy Now |