Part Details for FRQ1206F2000TS by FOJAN
Overview of FRQ1206F2000TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRQ1206F2000TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250mW Thick Film Resistors 100ppm/ 1% 200 1206 Chip Resistor - Surface Mount ROHS | 4900 |
|
$0.0030 / $0.0056 | Buy Now |