Part Details for FRQ0603F1001TS by FOJAN
Overview of FRQ0603F1001TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRQ0603F1001TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 1% 100ppm/ 1k 0603 Chip Resistor - Surface Mount ROHS | 5200 |
|
$0.0009 / $0.0018 | Buy Now |