Part Details for FROVRA6X4LBL by Panduit Corp
Overview of FROVRA6X4LBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FROVRA6X4LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FROVRA6X4LBL-ND
|
DigiKey | FITTING, OUTSIDE VERTICAL 90O, 6 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.4380 | Buy Now |
DISTI #
FROVRA6X4LBL
|
Avnet Americas | FITTING, OUTSIDE VERTICAL 90O, 6" X 4" ( - Bulk (Alt: FROVRA6X4LBL) Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$156.1000 | Buy Now |
DISTI #
644-FROVRA6X4LBL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, Outside Vertical 90o, 6" x 4" ( RoHS: Compliant | 0 |
|
$157.6300 / $172.4000 | Order Now |
DISTI #
PANFROVRA6X4LBL
|
Heilind Electronics | FITTING, OUTSIDE VERTICAL 6 X 90O, 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 59 Factory Stock |
|
$156.1000 / $182.0700 | Buy Now |
DISTI #
000000000006136708
|
Sager | Wire Ducting & Raceways Fitting, Outside Vertical 90o, 6 x 4 ( Min Qty: 1 | 0 |
|
$118.9800 / $150.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 59 Factory Stock |
|
$156.1000 / $182.0700 | Buy Now |