Part Details for FROVRA4X4BL by Panduit Corp
Overview of FROVRA4X4BL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FROVRA4X4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9501
|
Newark | Fitting, Outside Vertical 90O, 4" X 4" ( Rohs Compliant: Yes |Panduit FROVRA4X4BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Attaches to 4x4 channel base and/or fittings to create a 90° vertical turn down from a straight horizontal run. Accepts optional split cover FROVRASC4BL. RoHS: Compliant | 0 |
|
$137.1000 / $159.9100 | Buy Now |
DISTI #
000000000001152048
|
Sager | Wire Ducting & Raceways RT. ANGLE OUTSIDE VERT. | 0 |
|
Buy Now |