Part Details for FROV45SC6BL by Panduit Corp
Overview of FROV45SC6BL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FROV45SC6BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9505
|
Newark | Split Cover, Outside Vert 45O, 6" X 4" ( Rohs Compliant: Yes |Panduit FROV45SC6BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Optional split cover for the outside vertical 45° angle fitting FROV456X4BL. Snap-on feature allows cover to be installed and removed with no tools required. Creates readiused 3/4" (19mm) opening for easy access to add or remove cables. RoHS: Compliant | 0 |
|
$90.9900 / $106.1300 | Buy Now |
DISTI #
000000000001152042
|
Sager | Wire Ducting & Raceways SPLIT COVER 6X4 OUTSIDE V | 0 |
|
Buy Now |