Part Details for FROV456X4BL by Panduit Corp
Overview of FROV456X4BL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FROV456X4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9508
|
Newark | Fitting, Outside Vertical 45O, 6" X 4" ( Rohs Compliant: Yes |Panduit FROV456X4BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Attaches to 6x4 channel and/or fittings to create a 45° downward angle from a horizontal run. Used with inside vertical 45° angle fitting FRIV456X4BL to change level of a straight horizontal run. Accepts optional split cover FROV45SC6BL. RoHS: Compliant | 0 |
|
$127.8200 / $149.0800 | Buy Now |
DISTI #
000000000001152033
|
Sager | Wire Ducting & Raceways OUTSIDE VERT 45 DEGREE | 0 |
|
Buy Now |