Part Details for FROV454X4LBL by Panduit Corp
Overview of FROV454X4LBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FROV454X4LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FROV454X4LBL-ND
|
DigiKey | CABLE DUCT VERT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7900 | Buy Now |
DISTI #
FROV454X4LBL
|
Avnet Americas | Fitting Outside Vertical 45° for FiberRunner 4x4 LSZH Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Black - Bulk (Alt: FROV454X4LBL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$109.3400 | Buy Now |
DISTI #
644-FROV454X4LBL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, Outside Vertical 45o, 4" x 4" ( RoHS: Compliant | 0 |
|
$110.4200 / $120.7600 | Order Now |
DISTI #
PANFROV454X4LBL
|
Heilind Electronics | FITTING, OUTSIDE VERTICAL 4 X 45O, 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$109.3400 / $127.5300 | Buy Now |
DISTI #
000000000006198431
|
Sager | Wire Ducting & Raceways Fitting, Outside Vertical 45o, 4 x 4 ( Min Qty: 1 | 0 |
|
$83.3400 / $105.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$109.3400 / $127.5300 | Buy Now |