Part Details for FRN25J1R0 by TE Connectivity
Overview of FRN25J1R0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN25J1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6331
|
Newark | Through Hole Thin Film Resistor, Frn Series, 1 Ohm, 250 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity FRN25J1R0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1615 |
|
$0.0500 / $0.1760 | Buy Now |
DISTI #
1625878-4
|
Avnet Americas | Res Thin Film 1 Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1625878-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1625878-4
|
Avnet Abacus | Res Flame Proof Thin Film 1 Ohm 5% 1/4W �350ppm/�C Conformal Ammo Pack (Alt: 1625878-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now |
Part Details for FRN25J1R0
FRN25J1R0 CAD Models
FRN25J1R0 Part Data Attributes:
|
FRN25J1R0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FRN25J1R0
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Construction | Cylindrical | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |