There are no models available for this part yet.
Overview of FRN25J100R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRN25J100R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20R2629
|
Newark | Frn25 5% 100R |Neohm Te Connectivity FRN25J100R RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 | Buy Now | |
DISTI #
1625878-1
|
Avnet Americas | Res Thin Film 100 Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1625878-1) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Fusible Leaded Resistor - 100 ohm (+/-) 5% - 0.25W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
7660 In Stock |
|
$0.0253 / $0.0335 | Buy Now | ||
DISTI #
1625878-1
|
Avnet Abacus | Res Thin Film 100 Ohm 5% 1/4W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1625878-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Fusible Leaded Resistor - 100 ohm (+/-) 5% - 0.25W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
7660 In Stock |
|
$0.0253 / $0.0335 | Buy Now |
CAD Models for FRN25J100R by TE Connectivity
Part Data Attributes for FRN25J100R by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER
|
Fusing Time
|
60 s
|
Manufacturer Series
|
FRN
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR - FUSIBLE
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|