FRN14
Description: RESISTOR, FUSIBLE, FILM, 0.25 W, 5 %, 350 ppm, 0.22 ohm - 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of FRN14 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FRN14 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRN14 by SEI Stackpole Electronics Inc

FRN14
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
FLAME PROOF
Manufacturer Series
FRN
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
155 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK; BULK; TR
Rated Temperature
70 °C
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Working Voltage
200 V
Want to compare parts?
  1. FRN14
    SEI Stackpole Electronics Inc
    RESISTOR, FUSIBLE, FILM, 0.25 W, 5 %, 350 ppm, 0.22 ohm - 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRN14 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRN14 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of FRN14 would you like to use for your alert(s)?
  • Please alert me when FRN14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRN14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRN14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRN14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRN14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRN14 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: