Part Details for FRN100SJ510V by TE Connectivity
Overview of FRN100SJ510V by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN100SJ510V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676058-4
|
Avnet Americas | Resistor, 510 Ohm, ± 5%, 1 W, Axial Leaded, Thin Film, Fusible Flame Proof - Tape and Reel (Alt: 1676058-4) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1676058-4
|
Avnet Abacus | Resistor, 510 Ohm, � 5%, 1 W, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1676058-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |