Part Details for FRN02WK0101A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of FRN02WK0101A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN02WK0101A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFR2W-100R
|
TME | Resistor: metal film, fusible, THT, 100Ω, 2W, ±10%, Ø5x12mm, axial Min Qty: 10 | 30 |
|
$0.0313 / $0.1235 | Buy Now |