Part Details for FRN-R-6-1/4 by Coiltronics
Overview of FRN-R-6-1/4 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN-R-6-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse - 6.25A - 250Vac - 125Vdc - 20kAIC at 125Vdc | 200kAIC at 250V - 8 sec at 500% - Class RK5 - Non-indicating - Ferrule End x Ferrule End. RoHS: Compliant |
29 In Stock |
|
$24.1900 / $32.0200 | Buy Now |
|
Master Electronics | Fuse - 6.25A - 250Vac - 125Vdc - 20kAIC at 125Vdc | 200kAIC at 250V - 8 sec at 500% - Class RK5 - Non-indicating - Ferrule End x Ferrule End. RoHS: Compliant |
29 In Stock |
|
$24.1900 / $32.0200 | Buy Now |