Part Details for FRN-R-500 by Eaton Corporation
Overview of FRN-R-500 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN-R-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRN-R-500
|
Avnet Americas | Fuse Class RK5 500A 250V Slow Blow 2-Pin Lug Holder Carton - Bulk (Alt: FRN-R-500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$387.2256 / $435.2806 | Buy Now |
DISTI #
504-FRN-R-500
|
Mouser Electronics | Industrial & Electrical Fuses 250V 500A Dual Elemtent Time Delay RoHS: Not Compliant | 0 |
|
$507.3800 / $582.3400 | Order Now |
Part Details for FRN-R-500
FRN-R-500 CAD Models
FRN-R-500 Part Data Attributes
|
FRN-R-500
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FRN-R-500
Eaton Corporation
Electric Fuse, Time Delay Blow, 500A, 250VAC, 250VDC, 200000A (IR), RK5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 263.652 mm | |
Body Length or Diameter | 73.152 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 10 s |
Alternate Parts for FRN-R-500
This table gives cross-reference parts and alternative options found for FRN-R-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN-R-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN-R-500 | TIME DELAY BLOW ELECTRIC FUSE, 500A, 250VAC, 250VDC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | FRN-R-500 vs FRN-R-500 |