FRN-R-50
Description: Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Overview of FRN-R-50 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for FRN-R-50 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRN-R-50 by Cooper Industries

FRN-R-50
Cooper Industries
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 20000 A
Blow Characteristic
TIME DELAY
Body Height
76.2 mm
Body Length or Diameter
20.6 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
200000 A
Rated Current
50 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. FRN-R-50
    Cooper Industries
    Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder
    VS

Related Parts for FRN-R-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRN-R-50 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRN-R-50 by Cooper Industries

Select Manufacturer
Which Manufacturer of FRN-R-50 would you like to use for your alert(s)?
  • Please alert me when FRN-R-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRN-R-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRN-R-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRN-R-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRN-R-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRN-R-50 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: