Part Details for FRN-R-450 by Eaton Bussmann
Results Overview of FRN-R-450 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRN-R-450 Information
FRN-R-450 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FRN-R-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2933
|
Newark | Fusetron Dual-Element |Eaton Bussmann FRN-R-450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$471.9400 / $574.7900 | Buy Now |
DISTI #
FRN-R-450-ND
|
DigiKey | FUSE CARTRIDGE 450A 250VAC/VDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$582.3500 | Buy Now |
DISTI #
71446298
|
RS | Fuse Class RK5 Slow Blow Holder 250V 450A | Bussmann by Eaton FRN-R-450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$529.3600 / $588.1700 | RFQ |
DISTI #
000000000000557963
|
Sager | Industrial & Electrical Fuses 250V 450A Dual Elemtent Time Delay Min Qty: 1 | 0 |
|
$378.1500 / $403.3600 | Buy Now |
Part Details for FRN-R-450
FRN-R-450 CAD Models
FRN-R-450 Part Data Attributes
|
FRN-R-450
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FRN-R-450
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 450A, 250VAC, 250VDC, 200000A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 263.65 mm | |
Body Length or Diameter | 65.79 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |