Part Details for FRN-R-30ID by Eaton Corporation
Overview of FRN-R-30ID by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FRN-R-30ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRN-R-30ID
|
Avnet Americas | FUSETRON DUAL-ELEMENT CLASS RK5 INDICATI - Bulk (Alt: FRN-R-30ID) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.6016 / $18.4174 | Buy Now |
DISTI #
504-FRN-R-30ID
|
Mouser Electronics | Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI RoHS: Not Compliant | 0 |
|
$19.5900 / $27.5100 | Order Now |
Part Details for FRN-R-30ID
FRN-R-30ID CAD Models
FRN-R-30ID Part Data Attributes
|
FRN-R-30ID
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FRN-R-30ID
Eaton Corporation
Electric Fuse, Time Delay Blow, 30A, 250VAC, 125VDC, 200000A (IR), RK5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.22 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |