Part Details for FRN-R-10 by Cooper Bussmann Wireless
Overview of FRN-R-10 by Cooper Bussmann Wireless
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN-R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 10A, 250VAC, 125VDC, 200000A (IR), INLINE/HOLDER | 8 |
|
$13.5800 / $15.2775 | Buy Now |