There are no models available for this part yet.
Overview of FRN-R-1-1/8 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FRN-R-1-1/8 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B2916
|
Newark | Fusetron Dual-Element |Eaton Bussmann FRN-R-1-1/8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0100 / $43.0600 | Buy Now | |
DISTI #
FRN-R-1-1/8-ND
|
DigiKey | FUSE CRTRDG 1.125A 250VAC/125VDC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0260 | Buy Now | |
DISTI #
71446152
|
RS | Fuse Class RK5 Slow Blow Holder 250V 1.125A | Bussmann by Eaton FRN-R-1-1/8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3100 / $40.3200 | RFQ | |
DISTI #
000000000000557932
|
Sager | Industrial & Electrical Fuses 250V 1.125A Dual Elemtent Time Delay Min Qty: 10 | 0 |
|
$28.1800 / $31.3100 | Buy Now |