FRM5W232FY
Description: Receiver, 1310nm Min, 1610nm Max, 2700Mbps, LC Connector, Through Hole Mount

Overview of FRM5W232FY by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

CAD Models for FRM5W232FY by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRM5W232FY by FUJITSU Limited

FRM5W232FY
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Reach Compliance Code
compliant
Body Height
13.8 mm
Body Length or Diameter
4.23 mm
Built-in Feature
AMPLIFIER
Connection Type
LC CONNECTOR
Data Rate
2700 Mbps
Emitter/Detector Type
AVALANCHE PHOTODIODE
Fiber Optic Device Type
RECEIVER
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1610 nm
Operating Wavelength-Min
1310 nm
Operating Wavelength-Nom
1550 nm
Responsivity
0.85 A/W
Sensitivity
-33 dBm
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. FRM5W232FY
    FUJITSU Limited
    Receiver, 1310nm Min, 1610nm Max, 2700Mbps, LC Connector, Through Hole Mount
    VS

Alternate Parts for FRM5W232FY

This table gives cross-reference parts and alternative options found for FRM5W232FY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRM5W232FY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FRM5W232FY FIBER OPTIC RECEIVER, 1310-1610nm, 2700Mbps, THROUGH HOLE MOUNT, LC CONNECTOR FUJITSU Semiconductor Limited FRM5W232FY vs FRM5W232FY
FRM5W232FY Receiver, 1310nm Min, 1550nm Max, 2700Mbps, LC Connector, Through Hole Mount, SUMITOMO ELECTRIC Industries Ltd FRM5W232FY vs FRM5W232FY
Part Number Description Manufacturer Compare
FRM5W232FY Fiber Optic Device SUMITOMO ELECTRIC Device Innovations Inc FRM5W232FY vs FRM5W232FY
FRM5W232FY Receiver, 1310nm Min, 1550nm Max, 2700Mbps, LC Connector, Through Hole Mount, SUMITOMO ELECTRIC Industries Ltd FRM5W232FY vs FRM5W232FY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRM5W232FY by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRM5W232FY by FUJITSU Limited

  • Please alert me when FRM5W232FY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRM5W232FY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRM5W232FY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRM5W232FY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRM5W232FY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRM5W232FY by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: