Part Details for FRM50SJRG26-120R by YAGEO Corporation
Overview of FRM50SJRG26-120R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2127ACNZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
ADP2126ACDZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
BQ24120RHLR | Texas Instruments | Synchronous Switch-Mode 1-cell Li-Ion Charger w/2A FET, enhanced EMI performance 20-VQFN -40 to 85 |
Part Details for FRM50SJRG26-120R
FRM50SJRG26-120R CAD Models
FRM50SJRG26-120R Part Data Attributes
|
FRM50SJRG26-120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FRM50SJRG26-120R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.746 V |
Alternate Parts for FRM50SJRG26-120R
This table gives cross-reference parts and alternative options found for FRM50SJRG26-120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRM50SJRG26-120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRM50SJBGFFK120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJBGFFK120R |
FRM50SJBGFK120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJBGFK120R |
FRM50SJBGFKK120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJBGFKK120R |
FRM50SJRGPN120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJRGPN120R |
FRM50SJBGMB120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJBGMB120R |
FRM50SJRGFT120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJRGFT120R |
FRM50SJRGAV120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJRGAV120R |
FRM50SJTGFT120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJTGFT120R |
FRM50SJBGM120R | Fixed Resistor, Metal Film, 0.5W, 120ohm, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | FRM50SJRG26-120R vs FRM50SJBGM120R |