Part Details for FRM50SGR-52-18R by YAGEO Corporation
Results Overview of FRM50SGR-52-18R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRM50SGR-52-18R Information
FRM50SGR-52-18R by YAGEO Corporation is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for FRM50SGR-52-18R
FRM50SGR-52-18R CAD Models
FRM50SGR-52-18R Part Data Attributes
|
FRM50SGR-52-18R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FRM50SGR-52-18R
YAGEO Corporation
Fixed Resistor - Fusible, 0.5W, 18ohm, 2% +/-Tol
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, FUSING POWER: 25 TIMES RATED POWER | |
Construction | Cylindrical | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 2% | |
Working Voltage | 200 V |