Part Details for FRM3WSJRG82R by YAGEO Corporation
Overview of FRM3WSJRG82R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRM3WSJRG82R
FRM3WSJRG82R CAD Models
FRM3WSJRG82R Part Data Attributes
|
FRM3WSJRG82R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FRM3WSJRG82R
YAGEO Corporation
Fixed Resistor - Fusible, 3W, 82ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Fusing Time | 30 s | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for FRM3WSJRG82R
This table gives cross-reference parts and alternative options found for FRM3WSJRG82R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRM3WSJRG82R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN300J82R | RESISTOR, FUSIBLE, FILM, 3W, 5%, 200ppm, 82ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | FRM3WSJRG82R vs FRN300J82R |