FRM3WSGTG30R
YAGEO Corporation
Description: Fixed Resistor - Fusible, 3W, 30ohm, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of FRM3WSGTG30R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FRM3WSGTG30R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRM3WSGTG30R by YAGEO Corporation

FRM3WSGTG30R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
FLAME PROOF
Fusing Time
30 s
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
30 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. FRM3WSGTG30R
    YAGEO Corporation
    Fixed Resistor - Fusible, 3W, 30ohm, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRM3WSGTG30R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRM3WSGTG30R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FRM3WSGTG30R would you like to use for your alert(s)?
  • Please alert me when FRM3WSGTG30R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRM3WSGTG30R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRM3WSGTG30R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRM3WSGTG30R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRM3WSGTG30R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRM3WSGTG30R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: