Part Details for FRM252WJR500TK by FOJAN
Overview of FRM252WJR500TK by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRM252WJR500TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2W 500m Current Sensing Resistors 50ppm/ 5% 2512 Current Sense Resistors / Shunt Resistors ROHS | 20320 |
|
$0.0151 / $0.0299 | Buy Now |