Part Details for FRL2512FR500TS by FOJAN
Overview of FRL2512FR500TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRL2512FR500TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W Thick Film Resistors 500V 1% 300ppm/ 500m 2512 Chip Resistor - Surface Mount ROHS | 2600 |
|
$0.0164 / $0.0320 | Buy Now |