Part Details for FRL234R4 by Intersil Corporation
Results Overview of FRL234R4 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRL234R4 Information
FRL234R4 by Intersil Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FRL234R4
FRL234R4 CAD Models
FRL234R4 Part Data Attributes
|
FRL234R4
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
FRL234R4
Intersil Corporation
4A, 250V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RADIATION HARDENED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 270 ns | |
Turn-on Time-Max (ton) | 120 ns |
Alternate Parts for FRL234R4
This table gives cross-reference parts and alternative options found for FRL234R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRL234R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FRL234R4 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 250V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | FRL234R4 vs FRL234R4 |
FRL234R2 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 250V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | FRL234R4 vs FRL234R2 |
FRL234R2 | Intersil Corporation | Check for Price | 4A, 250V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | FRL234R4 vs FRL234R2 |
2N7278R | Intersil Corporation | Check for Price | 4A, 250V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | FRL234R4 vs 2N7278R |