Part Details for FRL15DCWD-A82-19070-B by Furukawa Electric Co Ltd
Overview of FRL15DCWD-A82-19070-B by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRL15DCWD-A82-19070-B
FRL15DCWD-A82-19070-B CAD Models
FRL15DCWD-A82-19070-B Part Data Attributes
|
FRL15DCWD-A82-19070-B
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRL15DCWD-A82-19070-B
Furukawa Electric Co Ltd
DFB Laser Module Emitter, FC/SPC Connector, Butterfly, Panel Mount, ROHS COMPLIANT, HERMETIC SEALED, BUTTERFLY PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | ISOLATOR, TEC, THERMISTOR, MONITOR PD | |
Communication Standard | GR-468, ITU-T, OC-192, STM-64 | |
Connection Type | FC/SPC CONNECTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | PMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 1572 nm | |
Package Style | BUTTERFLY | |
Surface Mount | NO | |
Threshold Current-Min | 40 mA | |
Transmission Type | DIGITAL |