Part Details for FRL130R3 by Fairchild Semiconductor Corporation
Overview of FRL130R3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRL130R3
FRL130R3 CAD Models
FRL130R3 Part Data Attributes
|
FRL130R3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FRL130R3
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 8A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for FRL130R3
This table gives cross-reference parts and alternative options found for FRL130R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRL130R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FRL130R3 | Intersil Corporation | Check for Price | 8A, 100V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | FRL130R3 vs FRL130R3 |
FRL130R4 | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | FRL130R3 vs FRL130R4 |
2N7272R | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 8A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | FRL130R3 vs 2N7272R |
FRL130R2 | Intersil Corporation | Check for Price | 8A, 100V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | FRL130R3 vs FRL130R2 |
2N7272R | Intersil Corporation | Check for Price | 8A, 100V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | FRL130R3 vs 2N7272R |
FRL130R3 | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | FRL130R3 vs FRL130R3 |