Part Details for FRK9160D1 by Fairchild Semiconductor Corporation
Overview of FRK9160D1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRK9160D1
FRK9160D1 CAD Models
FRK9160D1 Part Data Attributes
|
FRK9160D1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FRK9160D1
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 40A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for FRK9160D1
This table gives cross-reference parts and alternative options found for FRK9160D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRK9160D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N7328D | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 40A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | FRK9160D1 vs 2N7328D |
FRK9160D2 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 40A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | FRK9160D1 vs FRK9160D2 |
2N7328D | Intersil Corporation | Check for Price | 40A, 100V, 0.085ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AE | FRK9160D1 vs 2N7328D |