Part Details for FRITS4101A24-06PB0PHM22EMI67 by Glenair Inc
Results Overview of FRITS4101A24-06PB0PHM22EMI67 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRITS4101A24-06PB0PHM22EMI67 Information
FRITS4101A24-06PB0PHM22EMI67 by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FRITS4101A24-06PB0PHM22EMI67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK6351
|
Newark | Frits4101A24-06Pb0Phm22Emi67 |Glenair FRITS4101A24-06PB0PHM22EMI67 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$200.0500 / $746.1600 | Buy Now |
DISTI #
631-1A6PB0PHM22EMI67
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$262.8100 / $335.9300 | Order Now |
Part Details for FRITS4101A24-06PB0PHM22EMI67
FRITS4101A24-06PB0PHM22EMI67 CAD Models
FRITS4101A24-06PB0PHM22EMI67 Part Data Attributes
|
FRITS4101A24-06PB0PHM22EMI67
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
FRITS4101A24-06PB0PHM22EMI67
Glenair Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,4 | |
Contact Sizes | 16,8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 24-06 |