Part Details for FRITS3103Y28-15SB1F6GA29 by Glenair Inc
Overview of FRITS3103Y28-15SB1F6GA29 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FRITS3103Y28-15SB1F6GA29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK6231
|
Newark | Frits3103Y28-15Sb1F6Ga29 |Glenair FRITS3103Y28-15SB1F6GA29 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$370.8600 / $1,435.2300 | Buy Now |
DISTI #
631-Y2815SB1F6GA29
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$622.7600 / $1,417.6900 | Order Now |
DISTI #
GLEFRITS3103Y28-15SB1F6GA
|
Interstate Connecting Components | 1 | 0 |
|
Buy Now |
Part Details for FRITS3103Y28-15SB1F6GA29
FRITS3103Y28-15SB1F6GA29 CAD Models
FRITS3103Y28-15SB1F6GA29 Part Data Attributes
|
FRITS3103Y28-15SB1F6GA29
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
FRITS3103Y28-15SB1F6GA29
Glenair Inc
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |