Part Details for FRHC6YL6 by Panduit Corp
Overview of FRHC6YL6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRHC6YL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0868
|
Newark | Channel Cover, Hinged, Snap-On, 6" X 4" Rohs Compliant: Yes |Panduit FRHC6YL6 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$21.1100 / $24.3100 | Buy Now |
DISTI #
298-12265-ND
|
DigiKey | CABLE DUCT HINGED SNAP-ON 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$90.9149 / $113.2400 | Buy Now |
DISTI #
FRHC6YL6
|
Avnet Americas | HINGED COVER FOR 6 FOOT - Shrink Tubing that comes in 4ft sticks (Alt: FRHC6YL6) RoHS: Compliant Min Qty: 36 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7400 | Buy Now |
DISTI #
644-FRHC6YL6
|
Mouser Electronics | Wire Ducting & Raceways Channel Cover Hinged Snap-On, 6" x 4" RoHS: Compliant | 0 |
|
$19.8400 / $20.5400 | Order Now |
DISTI #
73743246
|
RS | FiberRunner Snap-On Hinged Cover, 6x4, Yellow | Panduit FRHC6YL6 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1300 / $19.7100 | RFQ |
DISTI #
PANFRHC6YL6
|
Heilind Electronics | Channel Cover, Hinged, 6 x Snap-On, 4 | Americas - 0 in Stock |
|
$18.9846 / $19.9033 | Buy Now |
|
Onlinecomponents.com | Optional snap-on hinged cover for channel FR6X4YL6. Hinge feature enables positioning of cover at angles between 30 and 90. RoHS: Compliant |
6 In Stock |
|
$19.7400 / $23.0200 | Buy Now |
DISTI #
51576249
|
Verical | Wiring Duct for Cable Managements RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1502 | Americas - 6 |
|
$25.6620 / $29.9260 | Buy Now |
DISTI #
000000000001184435
|
Sager | Wire Ducting & Raceways Channel Cover Hinged Snap-On, 6 x 4 Min Qty: 36 | 0 |
|
$15.0500 / $17.1400 | Buy Now |
|
Master Electronics | Optional snap-on hinged cover for channel FR6X4YL6. Hinge feature enables positioning of cover at angles between 30 and 90. RoHS: Compliant |
6 In Stock |
|
$19.7400 / $23.0200 | Buy Now |
Part Details for FRHC6YL6
FRHC6YL6 CAD Models
FRHC6YL6 Part Data Attributes
|
FRHC6YL6
Panduit Corp
Buy Now
|
Compare Parts:
FRHC6YL6
Panduit Corp
|
Samacsys Manufacturer | Panduit |