Part Details for FRHC6YL10 by Panduit Corp
Overview of FRHC6YL10 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRHC6YL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRHC6YL10-ND
|
DigiKey | CHANNEL COVER, HINGED, SNAP-ON, Min Qty: 6 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.3617 | Buy Now |
DISTI #
FRHC6YL10
|
Avnet Americas | Snap-On Hinged Cover for Routing Fiber Optic and High-Performance Copper Cables 6Inch x 4Inch PVC Yellow - Bulk (Alt: FRHC6YL10) Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$200.3800 | Buy Now |
DISTI #
644-FRHC6YL10
|
Mouser Electronics | Wire Ducting & Raceways Channel Cover, Hinged, Snap-On, 6" x 4" RoHS: Compliant | 0 |
|
$212.3700 / $219.2200 | Order Now |
DISTI #
73743245
|
RS | FiberRunner 6"x4" Cover , Snap-on Hinged | Panduit FRHC6YL10 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$193.1700 / $214.6300 | RFQ |
DISTI #
PANFRHC6YL10
|
Heilind Electronics | CHANNEL COVER, HINGED, 6 X 4 SNAP-ON, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.3800 / $233.7100 | Buy Now |
DISTI #
000000000006370526
|
Sager | Wire Ducting & Raceways Channel Cover, Hinged, Snap-On, 6 x 4 Min Qty: 6 | 0 |
|
$152.7300 / $154.6200 | Buy Now |