Part Details for FRH45SC12LYL by Panduit Corp
Overview of FRH45SC12LYL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRH45SC12LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRH45SC12LYL-ND
|
DigiKey | CABLE DUCT ANGLE SPLIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.4000 | Buy Now |
DISTI #
FRH45SC12LYL
|
Avnet Americas | Fitting Horizontal 45° Split Cover for FiberRunner 12x4 LSZH Routing System EMEA ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Yellow - Bulk (Alt: FRH45SC12LYL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.0100 | Buy Now |
DISTI #
644-FRH45SC12LYL
|
Mouser Electronics | Wire Ducting & Raceways Split Cover, Horizontal 45o, 12" x 4" (3 | 0 |
|
$148.4500 / $162.3600 | Order Now |
DISTI #
PANFRH45SC12LYL
|
Heilind Electronics | SPLIT COVER, HORIZONTAL 45O, 12 X 4 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$147.0100 / $162.8900 | Buy Now |
DISTI #
000000000006198410
|
Sager | Wire Ducting & Raceways Split Cover, Horizontal 45o, 12 x 4 (3 Min Qty: 1 | 0 |
|
$112.0500 / $141.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$147.0100 / $162.8900 | Buy Now |