Part Details for FRH1205B-1R0NT by CJIANG
Overview of FRH1205B-1R0NT by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRH1205B-1R0NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8A 1uH 30% SMD,12.5x12.5mm Power Inductors ROHS | 498 |
|
$0.2143 / $0.4393 | Buy Now |
|
LCSC | 8A 1uH 30% SMD12.5x12.5mm Power Inductors ROHS | 478 |
|
$0.2232 / $0.4576 | Buy Now |