Datasheets
FRGB1315C by: Stanley Electric Co

Triple Color LED, Red/green/blue, Milky White, 2.1mm, 1.65 X 2.10 MM, 0.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-6

Part Details for FRGB1315C by Stanley Electric Co

Overview of FRGB1315C by Stanley Electric Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Part Details for FRGB1315C

FRGB1315C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FRGB1315C Part Data Attributes

FRGB1315C Stanley Electric Co
Buy Now Datasheet
Compare Parts:
FRGB1315C Stanley Electric Co Triple Color LED, Red/green/blue, Milky White, 2.1mm, 1.65 X 2.10 MM, 0.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD
Package Description 1.65 X 2.10 MM, 0.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color RED/GREEN/BLUE
Configuration SEPARATE, 3 ELEMENTS
Forward Current-Max 0.03 A
Lens Type MILKY WHITE
Luminous Intensity-Nom 52.0/156.0/43.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIPLE COLOR LED
Overall Height 0.4 mm
Packing Method TR
Peak Wavelength 635/520/465 nm
Shape RECTANGULAR
Size 2.1 mm
Surface Mount YES
Terminal Pitch 1.65 mm
Viewing Angle 110 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRGB1315C by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRGB1315C by Stanley Electric Co

Select Manufacturer
Which Manufacturer of FRGB1315C would you like to use for your alert(s)?
  • Please alert me when FRGB1315C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRGB1315C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRGB1315C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRGB1315C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRGB1315C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRGB1315C by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: