Datasheets
FRF250R by:

Power Field-Effect Transistor, 23A I(D), 200V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA

Part Details for FRF250R by Fairchild Semiconductor Corporation

Overview of FRF250R by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for FRF250R

FRF250R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FRF250R Part Data Attributes

FRF250R Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FRF250R Fairchild Semiconductor Corporation Power Field-Effect Transistor, 23A I(D), 200V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 23 A
Drain-source On Resistance-Max 0.115 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA
JESD-30 Code S-MSFM-P3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 69 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for FRF250R

This table gives cross-reference parts and alternative options found for FRF250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRF250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FRF250R 23A, 200V, 0.115ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA Intersil Corporation FRF250R vs FRF250R
Part Number Description Manufacturer Compare
FRF250R 23A, 200V, 0.115ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA Intersil Corporation FRF250R vs FRF250R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRF250R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRF250R by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FRF250R would you like to use for your alert(s)?
  • Please alert me when FRF250R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRF250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRF250R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRF250R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRF250R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRF250R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: