Part Details for FREQCFPT-9051EP4CLF by C-MAC Automotive
Overview of FREQCFPT-9051EP4CLF by C-MAC Automotive
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FREQCFPT-9051EP4CLF
FREQCFPT-9051EP4CLF CAD Models
FREQCFPT-9051EP4CLF Part Data Attributes
|
FREQCFPT-9051EP4CLF
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
FREQCFPT-9051EP4CLF
C-MAC Automotive
HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, LEAD FREE, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Manufacturer Series | CFPT-9051 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.7mm x 9.2mm x 6.2mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for FREQCFPT-9051EP4CLF
This table gives cross-reference parts and alternative options found for FREQCFPT-9051EP4CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FREQCFPT-9051EP4CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FREQCFPT-9051EP4C | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, SMD, 6 PIN | C-MAC Automotive | FREQCFPT-9051EP4CLF vs FREQCFPT-9051EP4C |