Part Details for FRDM-17531AEPEVB by NXP Semiconductors
Overview of FRDM-17531AEPEVB by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRDM-17531AEPEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3104
|
Newark | Frdm-17531Aepe Rohs Compliant: Yes |Nxp FRDM-17531AEPEVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4200 | Buy Now |
DISTI #
FRDM-17531AEPEVB-ND
|
DigiKey | FRDM-17531AEPE Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9000 | Buy Now |
DISTI #
FRDM-17531AEPEVB
|
Avnet Americas | 17531A 700mA Dual H-Bridge Motor Driver Evaluation Board - Boxed Product (Development Kits) (Alt: FRDM-17531AEPEVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$35.4832 / $39.0022 | Buy Now |
DISTI #
841-FRDM-17531AEPEVB
|
Mouser Electronics | Power Management IC Development Tools FRDM-17531AEPE | 0 |
|
$36.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$35.3400 | Buy Now |
|
NXP Semiconductors | FRDM-17531AEPE, RoHS: Not Compliant pbFree: No Lead time: 15 Weeks, 0 Days | Pending Stock |
|
$34.5000 | Buy Now |