Part Details for FRD1500A by Essentra Components
Overview of FRD1500A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRD1500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-FRD1500A
|
Mouser Electronics | Mounting Hardware ROUND FERRULE CAP:LDPE BLACK RoHS: Compliant | 0 |
|
$0.9020 / $0.9880 | Order Now |
DISTI #
72927167
|
RS | Round Ferrule, 1.50" Tube Dia., Black LDPE | Essentra Components FRD1500A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | Round Ferrule - Tube Diameter 38.1 mm (1.500 in) Black RoHS: Compliant | 0 |
|
$0.7510 / $1.1170 | Buy Now |