Part Details for FRD13503 by Cynergy3 Components
Overview of FRD13503 by Cynergy3 Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for FRD13503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1316
|
Newark | Relay, Reed, Spst-No, 20V, 1A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:Frd13000 Series, Relay Mounting:Through Hole, Coil Resistance:900Ohm, Switching Current Max:1A, Switching Voltage Max:20V Rohs Compliant: Yes |Sensata/cynergy3 FRD13503 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001055577
|
Sager | Reed Relays | 0 |
|
Buy Now |
Part Details for FRD13503
FRD13503 CAD Models
FRD13503 Part Data Attributes
|
FRD13503
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
FRD13503
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 20 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 53 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 15 V | |
Coil Power | 648 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 900 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@20VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 53mm x 20mm x 20mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Terminal Length | 0.004099568199136398 inch | |
Termination Type | SOLDER |