Part Details for FRD0805J242 TS by FOJAN
Results Overview of FRD0805J242 TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FRD0805J242 TS Information
FRD0805J242 TS by FOJAN is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FRD0805J242 TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.125W Thick Film Resistors 150V 5% 2.4k 0805 Chip Resistor - Surface Mount ROHS | 3200 |
|
$0.0008 / $0.0017 | Buy Now |